Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- RS Stock No.:
- 738-6285
- Mfr. Part No.:
- MCP1316T-29LE/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Add 25 more to save PHP27.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP181.00
(exc. VAT)
PHP202.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 15,190 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP36.20 | PHP181.00 | - |
| 25 - 95 | PHP35.114 | PHP175.57 | PHP27.15 |
| 100 - 495 | PHP34.06 | PHP170.30 | PHP214.00 |
| 500 - 995 | PHP33.04 | PHP165.20 | PHP1,580.00 |
| 1000 + | PHP32.044 | PHP160.22 | PHP4,156.00 |
*price indicative
- RS Stock No.:
- 738-6285
- Mfr. Part No.:
- MCP1316T-29LE/OT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 2.9V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 2240ms | |
| Reset Threshold Voltage | 2.9V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP1316 | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 2.9V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 2240ms | ||
Reset Threshold Voltage 2.9V | ||
Maximum Operating Temperature 125°C | ||
Series MCP1316 | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
MCP1316 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1318T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1319MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1320T-29LE/OT
- Microchip Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29NE/OT
