Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
- RS Stock No.:
- 649-574
- Mfr. Part No.:
- MCP1321T-29LE/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP436.12
(exc. VAT)
PHP488.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,900 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP87.224 | PHP436.12 |
| 50 - 245 | PHP76.682 | PHP383.41 |
| 250 - 495 | PHP68.822 | PHP344.11 |
| 500 + | PHP59.236 | PHP296.18 |
*price indicative
- RS Stock No.:
- 649-574
- Mfr. Part No.:
- MCP1321T-29LE/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Open Drain | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 5.5V | |
| Reset Threshold Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP13 | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Open Drain | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 5.5V | ||
Reset Threshold Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP13 | ||
Standards/Approvals AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1V | ||
The Microchip Voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.
Low supply current
Precision monitoring trip point options of 2.0V to 4.7V (100 mV increment)
Reset microcontroller in a power loss event
Complementary Reset Output
SOT-23-5 Pb-free packaging
Related links
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1320T-46LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1318T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1320T-29LE/OT
