Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-460I/TT
- RS Stock No.:
- 598-854
- Mfr. Part No.:
- MCP809T-460I/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP124,476.00
(exc. VAT)
PHP139,413.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP41.492 | PHP124,476.00 |
*price indicative
- RS Stock No.:
- 598-854
- Mfr. Part No.:
- MCP809T-460I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP809 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP809 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisory device designed to keep a microcontroller in reset until the system voltage reaches a stable and safe level. It helps protect against brown-out conditions by monitoring the supply voltage and asserting a reset when it drops below a defined threshold. With a push-pull active-low output and compact packaging, its ideal for space-constrained designs in automotive, industrial, and consumer electronics.
Holds microcontroller in reset until supply voltage reaches stable operating voltage
Resets microcontroller during power loss Robust build quality ensures longevity in demanding applications
Facilitates quick response to over-voltage and under-voltage situations
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 1.1 V SOT-23, MCP809T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23, MCP809T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-300I/TT
