Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-460I/TT
- RS Stock No.:
- 598-527
- Mfr. Part No.:
- MCP130T-460I/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP77,340.00
(exc. VAT)
PHP86,610.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP25.78 | PHP77,340.00 |
*price indicative
- RS Stock No.:
- 598-527
- Mfr. Part No.:
- MCP130T-460I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.64mm | |
| Width | 4.71mm | |
| Standards/Approvals | No | |
| Series | MCP130 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.64mm | ||
Width 4.71mm | ||
Standards/Approvals No | ||
Series MCP130 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
The Microchip Voltage supervisor is designed for exceptional performance in a wide range of applications. The component monitors supply voltages and delivers reliable resets, ensuring system stability. With low power consumption and a compact design, this device is perfect for battery-operated devices and space-constrained environments. Its fast response time enhances system reliability during voltage transitions, preventing potential malfunctions. The product combines advanced functionality with ease of use, making it a preferred choice for engineers seeking dependable voltage supervision in their designs.
Designed for reliable supply voltage monitoring
Low power consumption optimises battery life
Compact form factor suitable for space saving designs
Fast response time ensures quick reset in voltage dips
Wide operating voltage range meets diverse application needs
Logic level output enhances compatibility with digital circuits
Temperature compensated operation for consistent performance
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-460I/TT
