Microchip 1 Voltage Supervisor 3-Pin 1.1 V SOT-23, MCP809T-475I/TT
- RS Stock No.:
- 644-251
- Mfr. Part No.:
- MCP809T-475I/TT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP414.92
(exc. VAT)
PHP464.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,930 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP41.492 | PHP414.92 | - |
| 100 - 490 | PHP36.466 | PHP364.66 | 12% |
| 500 - 990 | PHP32.831 | PHP328.31 | 20% |
| 1000 + | PHP28.232 | PHP282.32 | 31% |
*price indicative
- RS Stock No.:
- 644-251
- Mfr. Part No.:
- MCP809T-475I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Series | MCP809T-475I | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 900mV | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 1.1V | ||
Maximum Operating Temperature 125°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 2.64mm | ||
Series MCP809T-475I | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 900mV | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller supervisory circuit with push-pull output is a voltage monitoring device designed to hold a microcontroller in reset until the system voltage reaches and stabilizes at a safe operating level. It also provides protection against brown-out conditions when the supply voltage dips below the designated threshold. Available with seven selectable trip voltage options, these devices feature push-pull outputs for reliable and fast reset signal delivery.
Holds microcontroller in reset until supply voltage reaches a stable operating level
Resets microcontroller during power loss
Seven voltage trip points available
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23, MCP809T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
