Renesas Electronics ISL9120IIAZ-T, 1-Channel Buck Boost, Voltage Regulator, 800 mA, 3.3V, WLCSP 9-Pin
- RS Stock No.:
- 264-0673
- Mfr. Part No.:
- ISL9120IIAZ-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0673
- Mfr. Part No.:
- ISL9120IIAZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Boost | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Package Type | WLCSP | |
| Quiescent Current | 41μA | |
| Pin Count | 9 | |
| Output Current | 800mA | |
| Output Type | Fixed, Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL9120 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Boost | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Package Type WLCSP | ||
Quiescent Current 41μA | ||
Pin Count 9 | ||
Output Current 800mA | ||
Output Type Fixed, Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL9120 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators is a highly integrated buck-boost switching regulator that accepts input voltages either above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance.
Automatic bypass mode functionality
Automatic and seamless transitions
High efficiency
Related links
- Renesas Electronics ISL9120IIAZ-T Voltage Regulator 3.3V, WLCSP 9-Pin
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
- Renesas Electronics ISL85403FRZ-T7A Voltage Regulator, 800 mA 500 kHz 20-Pin
- Renesas Electronics ISL9120IRTAZ Voltage Regulator 1V TQFN-12 12-Pin
- Texas Instruments TPS63031DSKT Boost 800 mA SON 10-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- Microchip MIC23050-4YML-TR Boost 600 mA 8-Lead VDFN (2 x 2 mm) 8-Pin
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
