Renesas Electronics ISL91110IRAZ-T7A, 1-Channel Buck Boost, Buck Boost Regulator, 4.5 A, 1V, 5.2 V 2.5 MHz, TQFN-20
- RS Stock No.:
- 263-8995
- Mfr. Part No.:
- ISL91110IRAZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 263-8995
- Mfr. Part No.:
- ISL91110IRAZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 1V, 5.2V | |
| Line Regulation | 5 mV/V | |
| Switching Frequency | 2.5MHz | |
| Load Regulation | ±0.005 mV/mA | |
| Package Type | TQFN-20 | |
| Quiescent Current | 35μA | |
| Pin Count | 20 | |
| Output Current | 4.5A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | ISL9111 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck Boost | ||
Number of Outputs 1 | ||
Output Voltage 1V, 5.2V | ||
Line Regulation 5 mV/V | ||
Switching Frequency 2.5MHz | ||
Load Regulation ±0.005 mV/mA | ||
Package Type TQFN-20 | ||
Quiescent Current 35μA | ||
Pin Count 20 | ||
Output Current 4.5A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series ISL9111 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Renesas Electronics highly-integrated buck-boost switching regulator that accept input voltages either above or below the regulated output voltage. Unlike other buck-boost regulator, this regulator automatically transition between operating modes without significant output disturbance.
Automatic and seamless transitions between buck and boost modes
High efficiency up to 95%
Fully protected for overcurrent, over-temperature, and under voltage
Accepts input voltages above or below regulated output voltage
Selectable forced PWM mode and ex
Related links
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
