Renesas Electronics ICL7660AIBAZA-T, 1-Channel Buck Boost, Converter, 20 mA, 12V, -1.5 V 330 kHz, 8LD SOIC 8-Pin
- RS Stock No.:
- 248-5722
- Mfr. Part No.:
- ICL7660AIBAZA-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP209.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP696.50
(exc. VAT)
PHP780.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP139.30 | PHP696.50 | - |
| 50 - 95 | PHP135.118 | PHP675.59 | PHP209.10 |
| 100 - 245 | PHP131.066 | PHP655.33 | PHP823.40 |
| 250 - 995 | PHP127.136 | PHP635.68 | PHP3,041.00 |
| 1000 + | PHP123.324 | PHP616.62 | PHP15,976.00 |
*price indicative
- RS Stock No.:
- 248-5722
- Mfr. Part No.:
- ICL7660AIBAZA-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 12V, -1.5V | |
| Switching Frequency | 330kHz | |
| Polarity | Positive | |
| Package Type | 8LD SOIC | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ICL7660 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Voltage 12V, -1.5V | ||
Switching Frequency 330kHz | ||
Polarity Positive | ||
Package Type 8LD SOIC | ||
Pin Count 8 | ||
Output Current 20mA | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ICL7660 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
The Renesas Electronics ICL7660A Super voltage converters are monolithic CMOS voltage conversion ICs that guarantee significant performance advantages over other similar devices. A Frequency boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors.
Guaranteed Minimum Power Efficiency of 96%
Improved minimum open circuit voltage conversion efficiency of 99%
Improved SCR latch up protection
Simple conversion of +5V logic supply to ±5V supplies
Related links
- Renesas Electronics ICL7660AIBAZA-T Converter 12V 8LD SOIC 8-Pin
- Renesas Electronics ICL7660CBAZA-T Converter -12V SOIC 8-Pin
- Renesas Electronics ICL7660SCBAZ-T Converter -12V SOIC 8-Pin
- Microchip TC1044SEOA713 DC/DC Converter 12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- Microchip TC7660SEOA Regulator 12V SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
