Renesas Electronics ICL7660CBAZA-T, 5-Channel Boost, Converter, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,270.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP889.00

(exc. VAT)

PHP995.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP177.80PHP889.00-
50 - 95PHP152.40PHP762.00PHP1,270.00
100 - 245PHP129.564PHP647.82PHP4,823.60
250 - 995PHP122.378PHP611.89PHP13,855.50
1000 +PHP119.812PHP599.06PHP57,988.00

*price indicative

Packaging Options:
RS Stock No.:
236-7688
Mfr. Part No.:
ICL7660CBAZA-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Boost

Product Type

Converter

Number of Outputs

5

Output Voltage

-12V, -1.5V

Switching Frequency

10kHz

Mount Type

Surface

Polarity

Inverting

Package Type

SOIC

Pin Count

8

Output Current

20mA

Output Type

Adjustable

Switching Regulator

Yes

Series

ICL7660

Standards/Approvals

No

Width

4mm

Length

5mm

Height

1.5mm

Maximum Operating Temperature

70°C

Minimum Input Voltage

1.5V

Maximum Input Voltage

12V

Automotive Standard

No

The Renesas Electronics CMOS Voltage Converter is monolithic CMOS power supply circuit which offer unique performance advantages over previously available devices.

Easy to use, requires only 2 external non-critical passive components

No external diode over full temp. and voltage range

Pb-free Plus anneal available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy