Renesas Electronics ICL7660SCBAZ-T, 5-Channel Boost, Converter, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin
- RS Stock No.:
- 236-7689
- Mfr. Part No.:
- ICL7660SCBAZ-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP284,780.00
(exc. VAT)
PHP318,952.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,500 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP113.912 | PHP284,780.00 |
*price indicative
- RS Stock No.:
- 236-7689
- Mfr. Part No.:
- ICL7660SCBAZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Converter | |
| Regulator Type | Boost | |
| Number of Outputs | 5 | |
| Output Voltage | -12V, -1.5V | |
| Switching Frequency | 10kHz | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | ICL7660 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Converter | ||
Regulator Type Boost | ||
Number of Outputs 5 | ||
Output Voltage -12V, -1.5V | ||
Switching Frequency 10kHz | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 20mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 4mm | ||
Standards/Approvals No | ||
Series ICL7660 | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
The Renesas Electronics super voltage converter is monolithic CMOS voltage conversion ICs that guarantee significant performance advantages over other similar devices.
Guaranteed lower max supply current for all temperature ranges
Guaranteed minimum power efficiency of 96%
Improved SCR latchup protection
Related links
- Renesas Electronics ICL7660SCBAZ-T Converter -12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZA-T Converter -12V SOIC 8-Pin
- Renesas Electronics ICL7660AIBAZA-T Converter 12V 8LD SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- Microchip TC1044SEOA713 DC/DC Converter 12V SOIC 8-Pin
- Microchip TC7660SEOA Regulator 12V SOIC 8-Pin
