Renesas Electronics ICL7660SCBAZ-T, 5-Channel Boost, Converter, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,070.55

(exc. VAT)

PHP1,199.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP214.11PHP1,070.55-
50 - 95PHP207.686PHP1,038.433%
100 - 245PHP195.222PHP976.118%
250 - 995PHP177.652PHP888.2617%
1000 +PHP156.332PHP781.6626%

*price indicative

Packaging Options:
RS Stock No.:
236-7690
Mfr. Part No.:
ICL7660SCBAZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Boost

Product Type

Converter

Output Voltage

-12V, -1.5V

Number of Outputs

5

Switching Frequency

10kHz

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Current

20mA

Output Type

Adjustable

Switching Regulator

Yes

Height

1.5mm

Length

5mm

Standards/Approvals

No

Series

ICL7660

Width

4mm

Maximum Input Voltage

12V

Minimum Input Voltage

1.5V

Maximum Operating Temperature

70°C

Automotive Standard

No

The Renesas Electronics super voltage converter is monolithic CMOS voltage conversion ICs that guarantee significant performance advantages over other similar devices.

Guaranteed lower max supply current for all temperature ranges

Guaranteed minimum power efficiency of 96%

Improved SCR latchup protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy