Renesas Electronics ICL7660CBAZA-T, 5-Channel Boost, Converter, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin
- RS Stock No.:
- 236-7687
- Mfr. Part No.:
- ICL7660CBAZA-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP250,110.00
(exc. VAT)
PHP280,122.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP100.044 | PHP250,110.00 |
*price indicative
- RS Stock No.:
- 236-7687
- Mfr. Part No.:
- ICL7660CBAZA-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Boost | |
| Product Type | Converter | |
| Output Voltage | -12V, -1.5V | |
| Number of Outputs | 5 | |
| Switching Frequency | 10kHz | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | ICL7660 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Boost | ||
Product Type Converter | ||
Output Voltage -12V, -1.5V | ||
Number of Outputs 5 | ||
Switching Frequency 10kHz | ||
Mount Type Surface | ||
Polarity Inverting | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 20mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1.5mm | ||
Width 4mm | ||
Series ICL7660 | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
The Renesas Electronics CMOS Voltage Converter is monolithic CMOS power supply circuit which offer unique performance advantages over previously available devices.
Easy to use, requires only 2 external non-critical passive components
No external diode over full temp. and voltage range
Pb-free Plus anneal available
Related links
- Renesas Electronics ICL7660CBAZA-T Converter -12V SOIC 8-Pin
- Renesas Electronics ICL7660SCBAZ-T Converter -12V SOIC 8-Pin
- Renesas Electronics ICL7660AIBAZA-T Converter 12V 8LD SOIC 8-Pin
- Microchip TC1044SEOA713 DC/DC Converter 12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
- Microchip TC7660SEOA Regulator 12V SOIC 8-Pin
