Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- RS Stock No.:
- 235-8853
- Mfr. Part No.:
- ISL80103IRAJZ-TK
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,082.85
(exc. VAT)
PHP1,212.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 510 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP216.57 | PHP1,082.85 |
| 50 - 95 | PHP210.072 | PHP1,050.36 |
| 100 - 245 | PHP203.768 | PHP1,018.84 |
| 250 - 495 | PHP197.652 | PHP988.26 |
| 500 + | PHP191.722 | PHP958.61 |
*price indicative
- RS Stock No.:
- 235-8853
- Mfr. Part No.:
- ISL80103IRAJZ-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | ISL80103 | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series ISL80103 | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Renesas Electronics low voltage, high-current, single output LDOs specified for 2A and 3A output current, respectively. These LDOs operate from the input voltages of 2.2V to 6V and are capable of providing the output voltages of 0.8V to 5.5V
Output current 3A
Output voltage from 0.8v to 5.5v
Input voltage from 2.2v to 6v
High efficiency
Related links
- Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Renesas Electronics ISL80112IRAJZ Regulator 500 mV DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
