Renesas Electronics ISL80102IRAJZ, 1-Channel Linear Voltage, Regulator, 3 A, 800 mV, 5.5V, DFN 10-Pin
- RS Stock No.:
- 263-6956
- Mfr. Part No.:
- ISL80102IRAJZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
PHP106,123.00
(exc. VAT)
PHP118,858.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,000 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 1000 | PHP106.123 | PHP106,123.00 | - |
| 2000 + | PHP103.513 | PHP103,513.00 | 2% |
*price indicative
- RS Stock No.:
- 263-6956
- Mfr. Part No.:
- ISL80102IRAJZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 5.5mV | |
| Line Regulation | 0.1 % | |
| Load Regulation | -0.2 % | |
| Package Type | DFN | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | ISL80102 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 5.5mV | ||
Line Regulation 0.1 % | ||
Load Regulation -0.2 % | ||
Package Type DFN | ||
Output Current 3A | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series ISL80102 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80136IBEAJZ Voltage Regulator 12V, EPSOIC 8-Pin
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5V, HTSSOP-14 14-Pin
- Nisshinbo Micro Devices R5486K115CG-TR Buck Boost Controller 300mV, DFN (PL)1414-6
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
