Renesas Electronics ISL80102IRAJZ, 1-Channel Linear Voltage, Regulator, 3 A, 800 mV, 5.5V, DFN 10-Pin
- RS Stock No.:
- 263-6957
- Mfr. Part No.:
- ISL80102IRAJZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP281.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP938.94
(exc. VAT)
PHP1,051.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,445 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP187.788 | PHP938.94 | - |
| 50 - 95 | PHP182.152 | PHP910.76 | PHP281.80 |
| 100 - 245 | PHP176.69 | PHP883.45 | PHP1,109.80 |
| 250 - 495 | PHP171.388 | PHP856.94 | PHP4,100.00 |
| 500 + | PHP166.246 | PHP831.23 | PHP10,771.00 |
*price indicative
- RS Stock No.:
- 263-6957
- Mfr. Part No.:
- ISL80102IRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 800mV, 5.5mV | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 % | |
| Load Regulation | -0.2 % | |
| Package Type | DFN | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL80102 | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 800mV, 5.5mV | ||
Number of Outputs 1 | ||
Line Regulation 0.1 % | ||
Load Regulation -0.2 % | ||
Package Type DFN | ||
Output Current 3A | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL80102 | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Linear Regulator is low voltage, high-current, single output LDOs specified for 2A and 3A output current, respectively. An external capacitor on the soft-start pin provides adjustment for applications that demand inrush current less than the current limit. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.
Power-good output
Adjustable inrush current limiting
Short-circuit and over-temperature protection
Related links
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80136IBEAJZ Voltage Regulator 12V, EPSOIC 8-Pin
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5V, HTSSOP-14 14-Pin
- Nisshinbo Micro Devices R5486K115CG-TR Buck Boost Controller 300mV, DFN (PL)1414-6
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
