Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save PHP6,674.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP76,279.00

(exc. VAT)

PHP85,432.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
Saving
1000 - 1000PHP76.279PHP76,279.00-
2000 - 4000PHP72.942PHP72,942.00PHP6,674.00
5000 +PHP69.538PHP69,538.00PHP33,705.00

*price indicative

RS Stock No.:
196-8989
Mfr. Part No.:
ISL80101IRAJZ-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

7mA

Pin Count

6

Height

800μm

Length

3mm

Standards/Approvals

Pb-Free (RoHS)

Series

ISL80101

Width

3mm

Minimum Input Voltage

2.2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

No

The Renesas Electronics' ISL80101 is a low voltage, high current, single output

LDO specified at 1A output current. This LDO operates from input voltages from 2.2V to 6V, and is capable of providing output voltages from 0.8V to 5V.

Very fast transient response

Programmable soft-starting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy