Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- RS Stock No.:
- 196-8990
- Mfr. Part No.:
- ISL80101IRAJZ-TK
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP714.75
(exc. VAT)
PHP800.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,795 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP142.95 | PHP714.75 |
| 50 - 95 | PHP127.892 | PHP639.46 |
| 100 - 245 | PHP109.794 | PHP548.97 |
| 250 - 495 | PHP108.24 | PHP541.20 |
| 500 + | PHP105.468 | PHP527.34 |
*price indicative
- RS Stock No.:
- 196-8990
- Mfr. Part No.:
- ISL80101IRAJZ-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 7mA | |
| Pin Count | 6 | |
| Width | 3mm | |
| Series | ISL80101 | |
| Length | 3mm | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 7mA | ||
Pin Count 6 | ||
Width 3mm | ||
Series ISL80101 | ||
Length 3mm | ||
Standards/Approvals Pb-Free (RoHS) | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The Renesas Electronics' ISL80101 is a low voltage, high current, single output
LDO specified at 1A output current. This LDO operates from input voltages from 2.2V to 6V, and is capable of providing output voltages from 0.8V to 5V.
Very fast transient response
Programmable soft-starting
Related links
- Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- onsemi NCP135AMT075TBG, Voltage Regulator 6V WDFN 6-Pin
- Nisshinbo Micro Devices RP152L021B-TR, Voltage Regulator 600 mW 6V 6-Pin
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80505IRAJZ, Voltage Regulator 6V 8-Pin
