MaxLinear SPX3819M5-L/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 500 mA, 15.45V, SOT-23-5 5-Pin
- RS Stock No.:
- 888-594
- Mfr. Part No.:
- SPX3819M5-L/TR
- Manufacturer:
- MaxLinear
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP690.62
(exc. VAT)
PHP773.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 17, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 180 | PHP34.531 | PHP690.62 |
| 200 - 980 | PHP27.984 | PHP559.68 |
| 1000 - 1980 | PHP21.392 | PHP427.84 |
| 2000 + | PHP18.994 | PHP379.88 |
*price indicative
- RS Stock No.:
- 888-594
- Mfr. Part No.:
- SPX3819M5-L/TR
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Low Dropout Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 15.45V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.4 % | |
| Polarity | Positive | |
| Mount Type | SMD | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23-5 | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Series | SPX3819 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Low Dropout Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 15.45V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.4 % | ||
Polarity Positive | ||
Mount Type SMD | ||
Quiescent Current 90μA | ||
Package Type SOT-23-5 | ||
Output Current 500mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Series SPX3819 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- MaxLinear SPX3819M5-L/TR Low Dropout Voltage Regulator 15.45V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
