MaxLinear SPX5205M5-L-3-3/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 150 mA, 3.3V, SOT-23-5 5-Pin

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 19%

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP478.54

(exc. VAT)

PHP535.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 180PHP23.927PHP478.54-
200 - 980PHP19.363PHP387.2619%
1000 - 1980PHP14.845PHP296.9037%
2000 +PHP13.139PHP262.7845%

*price indicative

RS Stock No.:
888-600
Mfr. Part No.:
SPX5205M5-L-3-3/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Regulator Type

Linear

Product Type

Low Dropout Voltage Regulator

Number of Outputs

1

Output Voltage

3.3V

Mount Type

SMD

Quiescent Current

70μA

Package Type

SOT-23-5

Pin Count

5

Output Current

150mA

Output Type

Fixed

Height

1.45mm

Length

1.6mm

Series

SPX5205

Width

2.9mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
The MaxLinear Low dropout linear regulator designed for efficient DC voltage supply management. This device ensures stable voltage output with excellent transient response for diverse applications.

Provides a well-regulated DC voltage supply with low dropout requirements

Current limiting and thermal protection features enhance device reliability

Allows for voltage adjustments, catering to various operational needs

Includes an enable pin for enhanced control in power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy