MaxLinear SPX3819M5-L-3-3/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 500 mA, 3.3V, SOT-23-5 5-Pin
- RS Stock No.:
- 888-596
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Manufacturer:
- MaxLinear
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP690.62
(exc. VAT)
PHP773.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 180 | PHP34.531 | PHP690.62 |
| 200 - 980 | PHP27.984 | PHP559.68 |
| 1000 - 1980 | PHP21.392 | PHP427.84 |
| 2000 + | PHP18.994 | PHP379.88 |
*price indicative
- RS Stock No.:
- 888-596
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Low Dropout Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.4 % | |
| Polarity | Positive | |
| Mount Type | SMD | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23-5 | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Series | SPX3819 | |
| Width | 6mm | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Low Dropout Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.4 % | ||
Polarity Positive | ||
Mount Type SMD | ||
Quiescent Current 90μA | ||
Package Type SOT-23-5 | ||
Output Current 500mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Series SPX3819 | ||
Width 6mm | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Low-noise voltage regulator designed to provide stable power supply with minimal dropout voltage and energy efficiency across various electronic applications.
Low dropout voltage of 340mV ensures efficient performance under full load
Features ultra-low quiescent current of 90μA for energy-saving operation
Offers reverse battery protection safeguarding connected circuits
logic compatible ON/OFF control for ease of use in applications
Related links
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L/TR Low Dropout Voltage Regulator 15.45V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
