Renesas Electronics ISL8014AIRZ 16-Pin 2.8 V 5.5V
- RS Stock No.:
- 264-0645
- Mfr. Part No.:
- ISL8014AIRZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 264-0645
- Mfr. Part No.:
- ISL8014AIRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1mm | |
| Length | 4mm | |
| Series | ISL8014A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Height 1mm | ||
Length 4mm | ||
Series ISL8014A | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage controllers is a low cost, primary side, double-ended controller intended for applications using full and half-bridge topologies for unregulated DC/DC converters. It is a voltage-mode PWM controller designed for half-bridge.
High efficiency synchronous buck regulator
Soft-stop output discharge during disabled
Selectable forced PWM mode and PFM mode
Related links
- Renesas Electronics ISL8014AIRZ 16-Pin 2.8 V 5.5V
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- onsemi 1 Voltage Detector 8-Pin 2.8 V SOIC, MC33164D-3G
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP, BU4228G-TR
