onsemi 1 Voltage Detector 8-Pin 2.8 V SOIC, MC33164D-3G

This image is representative of the product range

Subtotal (1 tube of 98 units)*

PHP2,122.68

(exc. VAT)

PHP2,377.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
98 +PHP21.66PHP2,122.68

*price indicative

RS Stock No.:
145-2959
Mfr. Part No.:
MC33164D-3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Detector

Sub Type

Undervoltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

2.8V

Minimum Operating Temperature

-40°C

Monitored Voltage

3V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

MC33164

Height

1.75mm

Width

4mm

Length

5mm

Automotive Standard

No

Maximum Supply Voltage

10V

Minimum Supply Voltage

1V

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy