ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,362.39

(exc. VAT)

PHP1,525.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP136.239PHP1,362.39
100 - 240PHP129.431PHP1,294.31
250 +PHP119.918PHP1,199.18

*price indicative

Packaging Options:
RS Stock No.:
329-133
Mfr. Part No.:
BD87B28G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

RESET Output

Mount Type

Surface

Package Type

SSOP-6

Pin Count

6

Monitored Voltage

19V

Reset Threshold Voltage

2.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100 Qualified(Note 1), RoHS

Series

BD87BxxG-C

Maximum Supply Voltage

20V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

2V

The ROHM Voltage Detector ICs with Watchdog Timer for Automotive integrate a Reset that monitors the input voltage of the microcomputer and a Watchdog Timer that monitors the clock signal of the microcomputer. Even with its wide input voltage the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption.

AEC Q100 Qualified

Functional Safety Supportive Automotive Products

Qualified for Automotive Applications

Integrated Power ON and Under Voltage Detection

RESET Detection Voltage 2.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy