SICK 2.5 m Vision Sensor , Monochrome- 5.1 MP

Subtotal (1 unit)*

PHP681,897.07

(exc. VAT)

PHP763,724.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP681,897.07

*price indicative

RS Stock No.:
781-288
Mfr. Part No.:
V2D8305P-1MCKDXAF1SXXXX / 1143350
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Light Source

LED

Product Type

Vision Sensor

Imaging Technology

CMOS

Screen Resolution

5.1 MP

Output Type

Dark Switching, Digital Input/Output (Configurable)

Interface Type

Ethernet TCP/IP, Ethernet/IP, FTP, PROFINET

Terminal Type

M12

Maximum Supply Voltage

24V dc

Maximum Detection

2.5m

Minimum Operating Temperature

0°C

Vision Colour Type

Monochrome

Maximum Operating Temperature

40°C

Housing Material

Die Cast Aluminium

Standards/Approvals

EN 62368-1 / EN 60950-1 / EN 61000-6-2 / EN 61000-6-4

Series

V2D8305P

IP Rating

IP65

COO (Country of Origin):
DE
The SICK 2D Machine Vision Camera is a high-performance monochrome snapshot sensor engineered for precise industrial inspection and defect detection. Utilising global-shutter technology, this Camera ensures clear imaging of fast-moving components for reliable quality control in automated environments.

High-resolution 5.1 Megapixel CMOS sensor

Global-shutter technology prevents image distortion

Integrated 16 mm C-mount lens

Adjustable manual optical focus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy