SICK 2.5 m Vision Sensor , Monochrome- 5.1 MP
- RS Stock No.:
- 781-285
- Mfr. Part No.:
- V2D8305P-1MCIBXAF1SXXXX / 1143348
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP681,897.07
(exc. VAT)
PHP763,724.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP681,897.07 |
*price indicative
- RS Stock No.:
- 781-285
- Mfr. Part No.:
- V2D8305P-1MCIBXAF1SXXXX / 1143348
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Light Source | LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 5.1 MP | |
| Output Type | Digital | |
| Interface Type | Ethernet TCP/IP, Ethernet/IP, PROFINET | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Vision Colour Type | Monochrome | |
| Maximum Detection | 2.5m | |
| Maximum Operating Temperature | 40°C | |
| Series | V2D8305P | |
| Standards/Approvals | UKCA | |
| Housing Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Light Source LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 5.1 MP | ||
Output Type Digital | ||
Interface Type Ethernet TCP/IP, Ethernet/IP, PROFINET | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Vision Colour Type Monochrome | ||
Maximum Detection 2.5m | ||
Maximum Operating Temperature 40°C | ||
Series V2D8305P | ||
Standards/Approvals UKCA | ||
Housing Material Die Cast Aluminium | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SICK 2D Machine Vision Sensor is a high-performance industrial solution engineered for complex inspection tasks like AI-based pattern identification. Utilising a monochrome sensor and global-shutter technology, it delivers precision imaging in high-speed production environments.
High-resolution 5.1 Megapixel CMOS sensor
Global-shutter eliminates motion blur
C-mount connection with adjustable focus
Integrated 6500 K white LED illumination
Related links
- SICK 2500 mm Vision Sensor , Monochrome- 5.1 MP
- SICK 300 mm Vision Sensor , Monochrome- 1.2 MP
- Omron 300 mm Vision Sensor , Monochrome- 1.2 MP
- Omron 300 mm Vision Sensor , Monochrome- 5 MP
- SICK 300 mm Vision Sensor , Monochrome- 1280 x 960 pixel
- Omron 215 mm Vision Sensor , Monochrome- 752 x 480 pixel
- SICK Background Suppression Photoelectric Sensor 100 → 2500 mm IP67
- Omron Vision Sensor , Monochrome- 752 x 480 pixel