Sanwa Supply 1 port HDMI to VGA Adapter VGA Cable 200 mm Length 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 763-670
- Mfr. Part No.:
- AD-HD24VGA
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP1,236.36
(exc. VAT)
PHP1,384.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,236.36 |
*price indicative
- RS Stock No.:
- 763-670
- Mfr. Part No.:
- AD-HD24VGA
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Video Input | HDMI | |
| Product Type | Adapter VGA Cable | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Cable Length | 200mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Video Input HDMI | ||
Product Type Adapter VGA Cable | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 | ||
Cable Length 200mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 1 port HDMI to DVI HDMI Cable 1 m Length 1920 x 1200 Maximum Resolution
- Sanwa Supply 1 port VGA to HDMI Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 2 port HDMI to VGA Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- ICY BOX 1 port HDMI to VGA Video Converter 200 mm Length 1920 x 1200 Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Adapter 1920 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 1 m Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 2 m Length 1920 x 1080 Maximum Resolution
