Sanwa Supply 1 port HDMI to HDMI HDMI Adapter 1920 Maximum Resolution

Subtotal (1 unit)*

PHP1,098.43

(exc. VAT)

PHP1,230.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,098.43

*price indicative

RS Stock No.:
763-669
Mfr. Part No.:
AD-HD09MCK
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Video Input

HDMI

Product Type

HDMI Adapter

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920

Sheath Colour

Black

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy