Sanwa Supply 1 port HDMI to DVI HDMI Cable 1 m Length 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 763-671
- Mfr. Part No.:
- KM-HD21-10K
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP2,204.13
(exc. VAT)
PHP2,468.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,204.13 |
*price indicative
- RS Stock No.:
- 763-671
- Mfr. Part No.:
- KM-HD21-10K
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Video Input | HDMI | |
| Product Type | HDMI Cable | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Cable Length | 1m | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Video Input HDMI | ||
Product Type HDMI Cable | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 | ||
Cable Length 1m | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 1 port HDMI to DVI HDMI Cable 1 m Length 1920 x 1200 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 1 m Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port HDMI to VGA Adapter VGA Cable 20 cm Length 1920 x 1200 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 2 m Length 1920 x 1080 Maximum Resolution
- ICY BOX 1 port HDMI to VGA Video Converter 200 mm Length 1920 x 1200 Maximum Resolution
- Sanwa Supply 1 port VGA to HDMI Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- Sanwa Supply 2 port HDMI to VGA Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
