RS PRO Vibration Sensor 2000 g, 20 mA Max, 30 V dc Max, 1 kHz, -40 °C → 85 °C

N

Subtotal (1 unit)*

PHP12,209.63

(exc. VAT)

PHP13,674.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,209.63

*price indicative

RS Stock No.:
767-716
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Vibration Sensor

Maximum Current

20mA

Maximum DC Voltage

30V dc

Contact Resistance

10Ω

Switching Frequency

1kHz

Length

52.5mm

Width

22.2mm

Depth

52.5mm

Minimum Operating Temperature

-40°C

Maximum Shock/Vibration

2000 g

Maximum Operating Temperature

85°C

Standards/Approvals

CE, RoHS

Series

RS PRO

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN

RS PRO Vibration Sensor 20 mA 30 V dc


The RS PRO Vibration Sensor is designed to monitor and detect vibrations in various industrial applications. With its robust construction and precise sensitivity, it ensures reliable performance in harsh environments. Ideal for predictive maintenance and machinery protection, this sensor helps prevent equipment failures and downtime.

Features and Benefits


Contact Resistance: 10 Ω for efficient signal transmission
Maximum Current: 20 mA for low power consumption
Maximum DC Voltage: 30 V dc for compatibility with standard systems
Operating Temperature Range: -40 °C to 85 °C for versatile environmental adaptability
Maximum Shock Vibration: 2000 g for high durability in demanding conditions
Switching Frequency: 1 kHz for Rapid response to changes
Compact Dimensions: 52.5 mm length and 22.2 mm width for easy installation

Applications


Industrial machinery monitoring
Predictive maintenance systems
Automated equipment protection

Additional Information


Certified to CE and RoHS standards for safety and compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy