RS PRO Vibration Sensor 2000 g, 20 mA Max, 30 V dc Max, 1 kHz, -40 °C → 85 °C

N

Subtotal (1 unit)*

PHP12,198.56

(exc. VAT)

PHP13,662.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,198.56

*price indicative

RS Stock No.:
767-715
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Vibration Sensor

Maximum Current

20mA

Maximum DC Voltage

30V dc

Contact Resistance

10Ω

Switching Frequency

1kHz

Length

52.5mm

Width

22.2mm

Depth

52.5mm

Maximum Shock/Vibration

2000 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

CE, RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN

RS PRO Vibration Sensor 20 mA 30 V dc


The RS PRO Vibration Sensor is designed to detect and measure vibrations in various industrial applications. With a Compact design and robust construction, it is Ideal for monitoring machinery and equipment to prevent failures and ensure operational efficiency.

Features and Benefits


Contact Resistance: 10 Ω for reliable performance
Maximum Current: 20 mA to support various applications
Maximum DC Voltage: 30 V dc for compatibility with standard systems
Operating Temperature Range: -40 °C to 85 °C for use in diverse environments
Maximum Shock Vibration: 2000 g for high durability
Switching Frequency: 1 kHz for fast response times
Compact Dimensions: 52.5 mm length and depth, 22.2 mm width for easy installation
RoHS Certification: Ensures compliance with environmental standards

Applications


Industrial machinery monitoring
Predictive maintenance systems
Automotive testing
Aerospace equipment

Additional Information


Complies with CE and RoHS standards for safety and environmental assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy