RS PRO Vibration Sensor 2000 g, 10 mA Max, 28 V dc Max, 10 kHz, -40 °C → 120 °C
- RS Stock No.:
- 767-717
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP11,211.06
(exc. VAT)
PHP12,556.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,211.06 |
*price indicative
- RS Stock No.:
- 767-717
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Vibration Sensor | |
| Maximum Current | 10mA | |
| Maximum DC Voltage | 28V dc | |
| Contact Resistance | 10Ω | |
| Switching Frequency | 10kHz | |
| Length | 52.5mm | |
| Width | 22.2mm | |
| Depth | 52.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Shock/Vibration | 2000 g | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, RoHS | |
| Series | RS PRO | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Vibration Sensor | ||
Maximum Current 10mA | ||
Maximum DC Voltage 28V dc | ||
Contact Resistance 10Ω | ||
Switching Frequency 10kHz | ||
Length 52.5mm | ||
Width 22.2mm | ||
Depth 52.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Shock/Vibration 2000 g | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, RoHS | ||
Series RS PRO | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Vibration Sensor 10 mA 28 V dc
The RS PRO Vibration Sensor is designed to monitor and detect vibrations in various industrial applications. With a Compact design and robust construction, it is Ideal for environments where reliability and precision are crucial. This sensor provides accurate vibration measurements, ensuring machinery operates efficiently and safely.
Features and Benefits
Contact Resistance: 10 Ω for reliable electrical performance
Maximum Current: 10 mA suitable for low power applications
Maximum DC Voltage: 28 V dc for compatibility with standard systems
Operating Temperature Range: -40 °C to 120 °C for use in extreme environments
Maximum Shock Vibration: 2000 g for high durability in demanding conditions
Switching Frequency: 10 kHz for fast response times
Compact Dimensions: 52.5 mm length and depth, 22.2 mm width for easy installation
RoHS Certification: Ensures compliance with environmental standards
Maximum Current: 10 mA suitable for low power applications
Maximum DC Voltage: 28 V dc for compatibility with standard systems
Operating Temperature Range: -40 °C to 120 °C for use in extreme environments
Maximum Shock Vibration: 2000 g for high durability in demanding conditions
Switching Frequency: 10 kHz for fast response times
Compact Dimensions: 52.5 mm length and depth, 22.2 mm width for easy installation
RoHS Certification: Ensures compliance with environmental standards
Applications
Industrial machinery monitoring
Automotive testing
Aerospace equipment
Manufacturing process control
Automotive testing
Aerospace equipment
Manufacturing process control
Additional Information
Complies with CE and RoHS standards for safety and environmental assurance
Suitable for use in hazardous areas with appropriate certification
Suitable for use in hazardous areas with appropriate certification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vibration Sensor ±2000 g 28 V dc Max -40 °C → 120 °C
- RS PRO Vibration Sensor 10 mm/s 30 V dc Max -40 °C → 85 °C
- RS PRO Vibration Sensor 1 kHz 30 V dc Max -40 °C → 85 °C
- RS PRO Vibration Sensor 25 mm/s 30 V dc Max -40 °C → 85 °C
- RS PRO Vibration Sensor 50 mm/s 30 V dc Max -40 °C → 85 °C
- Banner Vibration Sensor 46 mm/s 30 V dc Max -40 °C → 105 °C
- Monitran Vibration Sensor -10 °C → 140 °C
- Monitran Vibration Sensor -25 °C → 120 °C
