Teng Tools Plug Plug Drain Plug

This image is representative of the product range

Subtotal (1 unit)*

PHP1,383.06

(exc. VAT)

PHP1,549.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,383.06

*price indicative

RS Stock No.:
809-135
Mfr. Part No.:
DP1112
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Kit Type

Plug

Product Type

Plug

Kit Contents

Drain Plug

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools drain plug is a dual-ended tool designed for effective removal and installation of engine and gearbox drain plugs. Its innovative design offers versatility for different applications.

Double ended design provides two tools in one for greater functionality

Compatibility with a T bar or a 21mm socket or wrench enhances usability

Size specifications include an 11mm square and a 12mm hex for precise fitting

Constructed from Durable materials to ensure longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy