HAZET Brake Brake Piston Readjusting Tool
- RS Stock No.:
- 645-068
- Mfr. Part No.:
- 4970P-1/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP16,686.12
(exc. VAT)
PHP18,688.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,686.12 |
*price indicative
- RS Stock No.:
- 645-068
- Mfr. Part No.:
- 4970P-1/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Brake | |
| Kit Contents | Brake Piston Readjusting Tool | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Brake | ||
Kit Contents Brake Piston Readjusting Tool | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET tool is designed for readjusting brake pistons on floating calliper systems. With its universal application, it effectively accommodates both clockwise and anti-clockwise movements of brake pistons, providing a large recovery range of the piston rod for optimal operation. Suitable for a range of vehicles, from the smallest brake callipers on MINIs to the largest on BMW X7 models, this versatile tool simplifies the challenge of brake maintenance. Equipped with pneumatic support and a swivelling rotary level, it ensures easy and quick resetting, making it an essential addition for any workshop. The tool comes complete with an adapter set, allowing compatibility with various pressure plates from different manufacturers, thus enhancing its usability alongside other components. Operating instructions are provided, ensuring that users can maximise its features efficiently.
Universal application with a three-piece adapter set for varied brake piston systems
Enables clockwise and anti-clockwise adjustments for flexibility
Achieves the largest possible recovery movement of the piston rod, even when extended
Pneumatic support combined with a swivelling rotary level for effortless resetting
Allows simultaneous pressing and turning or just pressing post brake pad replacement
Included adapter set ensures compatibility with market-leading pressure plates
Features options for inside hexagon and outside square adapters for diverse usage
2-pin adapter available for leading tool brands like VIGOR and KS-Tools
Soft foam insert case with storage option for additional adapters
Includes comprehensive operating instructions to assist users
Related links
- HAZET Hose Brake Piston Readjusting Tool
- HAZET Brake Hook Contact
- SAM, P311 Brake Piston Pusher Flange Adapter
- HAZET 4 Piece Tool Kit Plier Set with Case
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 1/4 in Drive Impact Socket, 23.5mm length
- HAZET 863MB 1/4 in Hexagonal Screwdriver Bit Reversible Ratchet, 90mm Overall
