HAZET Hose Brake Piston Readjusting Tool
- RS Stock No.:
- 644-746
- Mfr. Part No.:
- 4971-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP17,257.79
(exc. VAT)
PHP19,328.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,257.79 |
*price indicative
- RS Stock No.:
- 644-746
- Mfr. Part No.:
- 4971-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Hose | |
| Kit Contents | Brake Piston Readjusting Tool | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Hose | ||
Kit Contents Brake Piston Readjusting Tool | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Damage-free brake piston re-adjusting tool is designed for effectively re-adjusting brake pistons in both floating and fixed callipers on disc brakes. It excels in providing a safe and uniform re-adjustment without the risk of tilting, making it suitable for a wide range of common vehicle types that lack an integrated locking device for handbrakes. With precise functionality, this tool ensures that the integrity of the boots and pistons is maintained, enabling efficient maintenance of braking systems.
Facilitates damage-free re-adjustment of brake pistons
Operates effectively on both floating and fixed callipers
Promotes fast and uniform re-adjustment without any tilting
Compatible with common vehicle types that do not have a built-in locking device for handbrakes
Designed with a plate width of 50 mm for optimal performance
Offers a working area spanning from 15 to 90 mm for versatility
Prevents damage to the boots and pistons during adjustment
High accuracy and stability ensure reliability during continuous use
Reduces required force due to precise guiding mechanisms
Manufactured in Germany, reflecting high-quality standards
