Geberit Lever Actuator - Actuator

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,151.85

(exc. VAT)

PHP16,970.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,151.85

*price indicative

RS Stock No.:
905-165
Mfr. Part No.:
242.552.00.2
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Actuator

Actuator Type

Lever

Function

Actuator

Standards/Approvals

No

RoHS Status: Exempt

The Geberit valve TOP set provides a reliable mechanism for various applications, ensuring smooth operation and compatibility with existing systems. Its robust construction and thoughtful design make it a dependable choice for users.

Ball MADE of PPSU for enhanced durability

Constructed with stainless steel for corrosion resistance

Includes upper part with EPDM O-ring for reliable sealing

Two silicone seal rings ensure optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy