SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-511
- Mfr. Part No.:
- AVF234SF132-5
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP98,160.42
(exc. VAT)
PHP109,939.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,160.42 |
*price indicative
- RS Stock No.:
- 766-511
- Mfr. Part No.:
- AVF234SF132-5
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 8s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 8s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000:2018 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator is designed for precise actuation of 2- and 3-way valves. Its innovative technology ensures energy efficiency and minimal operational noise.
Automatic valve adaptation enables seamless integration with various valve types
User-friendly adjustments can be MADE via coding switches for control characteristics
In-built stepper motor offers precise movement with electronic force-dependent cutoff
Robust construction features low-maintenance components such as sintered steel gears
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
