Geberit Lever Actuator - Actuator

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,980.45

(exc. VAT)

PHP14,538.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,980.45

*price indicative

RS Stock No.:
905-164
Mfr. Part No.:
242.551.00.2
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Actuator

Actuator Type

Lever

Function

Actuator

Standards/Approvals

No

RoHS Status: Exempt

The Geberit valve TOP set designed for efficient operation of your plumbing system, integrating seamlessly to enhance performance and reliability. Its robust construction ensures long-lasting durability while meeting specific functional requirements.

Constructed from high-quality PPSU for superior strength

Stainless steel material provides excellent resistance to corrosion

Includes an upper part with an EPDM O-ring to ensure effective sealing

Accompanied by two silicone seal rings for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy