Geberit Lever Actuator - Actuator
- RS Stock No.:
- 905-161
- Mfr. Part No.:
- 242.549.00.2
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,368.01
(exc. VAT)
PHP8,252.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,368.01 |
*price indicative
- RS Stock No.:
- 905-161
- Mfr. Part No.:
- 242.549.00.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit valve TOP set designed to facilitate optimal functionality in fluid control systems. Constructed with Durable materials, it ensures reliable performance and longevity.
Product material is stainless steel for long-lasting strength
Includes upper part with O-ring MADE of EPDM for effective sealing
Features two silicone seal rings to prevent leaks
Comes with an actuator lever for easy operation
Related links
- Geberit Lever Actuator - Actuator
- Geberit Lever 2 Port Actuator - On or Off Control
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- Telemecanique Sensors XCR Series Lever Actuator
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS PRO 150 mm Stainless Steel Scissors
