SMC Vacuum Switch

Subtotal (1 unit)*

PHP1,290.48

(exc. VAT)

PHP1,445.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,290.48

*price indicative

RS Stock No.:
847-7039
Mfr. Part No.:
ZS-38-4L
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Switch

Switch Output

NPN (1 Output), NPN + PNP, NPN (2 Output), PNP, NPN

Suitable Medias

Non-Corrosive Gas, Non-Corrosive Fluid, Gas, Air

Pressure Type

Compound, Vacuum, Positive

Series

ZS

Minimum Operating Temperature

0°C

Connection Thread Standard

M5 x 0.8, ISO 1179

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP67, IP65, IP40

LED Indicator

Yes

Non Compliant

COO (Country of Origin):
JP

ZS Accessories


ZS series accessories from SMC. These lead wire connectors and brackets are designed for use with pressure vacuum switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy