SMC, ZS Series, For Use With Vaccum Switch
- RS Stock No.:
- 646-114
- Mfr. Part No.:
- ZS-38-3G
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,835.78
(exc. VAT)
PHP2,056.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,835.78 |
*price indicative
- RS Stock No.:
- 646-114
- Mfr. Part No.:
- ZS-38-3G
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Series | ZS | |
| For Use With | Vaccum Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Series ZS | ||
For Use With Vaccum Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Lead wire with connector designed for the digital vacuum switch series. It features a 3-core configuration suitable for single-output models, ensuring secure and reliable electrical connections. This lead wire simplifies installation by providing a direct interface between the vacuum switch and control systems. It is tailored to meet the operational demands of industrial environments.
Durable construction
Facilitates easy replacement and maintenance
Reduces installation time
