SMC Pressure & Vacuum Switch 0.1 MPa to 1 Mpa
- RS Stock No.:
- 631-780
- Mfr. Part No.:
- ISE20A-V-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,152.99
(exc. VAT)
PHP10,251.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,152.99 |
*price indicative
- RS Stock No.:
- 631-780
- Mfr. Part No.:
- ISE20A-V-01
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Pressure & Vacuum Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | R 1/8 | |
| Current | 35mA | |
| Switch Output | PNP, NPN | |
| Suitable Medias | Non-Corrosive Gas, Air, Gas | |
| Mount Type | Panel, Bracket | |
| Pressure Type | Pressure Switch | |
| Voltage | 12V dc, 24V dc | |
| Series | ISE20A | |
| Maximum Operating Pressure | 1 Mpa | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL/CSA (E216656), CE, RoHS, UKCA | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure & Vacuum Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size R 1/8 | ||
Current 35mA | ||
Switch Output PNP, NPN | ||
Suitable Medias Non-Corrosive Gas, Air, Gas | ||
Mount Type Panel, Bracket | ||
Pressure Type Pressure Switch | ||
Voltage 12V dc, 24V dc | ||
Series ISE20A | ||
Maximum Operating Pressure 1 Mpa | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL/CSA (E216656), CE, RoHS, UKCA | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC High precision digital pressure sensor featuring a 3-screen, 3-color display for real-time monitoring and configuration. It offers two PNP switch outputs and an analog current output, making it ideal for applications requiring fast response and accurate pressure control. With an IP40 enclosure rating, it's suitable for clean, dry environments in industrial automation.
IP40 protection rated
RoHS compliant
Compact design with multiple mounting and port options
Related links
- SMC Pressure & Vacuum Switch -0.1 MPa to 1.5 Mpa
- SMC Pressure Sensor 24 V dc 50 °C
- SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- SMC Pressure Switch, IP40 1 MPa 5V 50 °C
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch 1 MPa to 0 bar