SMC Pressure Switch 1 MPa to 0 bar
- RS Stock No.:
- 402-754
- Mfr. Part No.:
- ISE20A-X-01-J
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,749.86
(exc. VAT)
PHP9,799.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,749.86 |
*price indicative
- RS Stock No.:
- 402-754
- Mfr. Part No.:
- ISE20A-X-01-J
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1MPa | |
| Current | 25mA | |
| Switch Output | 2 Output (NPN/PNP) | |
| Suitable Medias | Air, Gas, Non-Corrosive Gas | |
| Pressure Type | Positive Pressure | |
| Mount Type | Bracket, Panel | |
| Series | ISE20A | |
| Maximum Operating Pressure | 0 bar | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL, RoHS, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1MPa | ||
Current 25mA | ||
Switch Output 2 Output (NPN/PNP) | ||
Suitable Medias Air, Gas, Non-Corrosive Gas | ||
Pressure Type Positive Pressure | ||
Mount Type Bracket, Panel | ||
Series ISE20A | ||
Maximum Operating Pressure 0 bar | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL, RoHS, CE | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC ISE2 series Digital pressure switch is a compact pressure switch for positive pressure and can be integrated with ZX or ZR vacuum systems. The ISE2 series pressure switch has a quick response time of 10mS and the plug connector option makes wiring easy and simple.
RoHS compliant
Easy screen switching
Compact and lightweight
Related links
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch 24 V dc 60 °C
- SMC Pressure Switch, IP40 1 MPa 5V 50 °C
- SMC Pressure Switch PNP -100 kPa to -100 kPa
- SMC Pressure Sensor 24 V dc 50 °C
- SMC Pressure Sensor, IP40 1.01 bar 24V 50 °C
- SMC Pressure Sensor, IP40 10 bar 24V 50 °C
- SMC Pressure Switch PNP -101 kPa to 0 bar
