SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- RS Stock No.:
- 612-914
- Mfr. Part No.:
- ZSE20-P-01-LA1Y
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,642.80
(exc. VAT)
PHP8,559.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP7,642.80 |
*price indicative
- RS Stock No.:
- 612-914
- Mfr. Part No.:
- ZSE20-P-01-LA1Y
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure & Vacuum Switch | |
| Port Size | 1/8 in | |
| Minimum Operating Pressure | -105kPa | |
| Switch Output | PNP, NPN | |
| Current | 25mA | |
| Suitable Medias | Gas, Non-Corrosive Gas, Air | |
| Mount Type | Vertical, Horizontal, Adapter | |
| Pressure Type | Overpressure/Vacuum | |
| Voltage | 12V dc, 24V dc | |
| Series | ZSE20 | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie), UL/CSA (E216656) | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure & Vacuum Switch | ||
Port Size 1/8 in | ||
Minimum Operating Pressure -105kPa | ||
Switch Output PNP, NPN | ||
Current 25mA | ||
Suitable Medias Gas, Non-Corrosive Gas, Air | ||
Mount Type Vertical, Horizontal, Adapter | ||
Pressure Type Overpressure/Vacuum | ||
Voltage 12V dc, 24V dc | ||
Series ZSE20 | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie), UL/CSA (E216656) | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- SMC Pressure Switch -101 kPa to 0 kPA
- SMC Pressure & Vacuum Switch -0.1 MPa to 1.5 Mpa
- SMC Pressure & Vacuum Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Vacuum Switch, IP40 0 kPa 50 °C
- SMC Pressure Sensor, IP40 0 bar 24V 50 °C
