SMC Pressure Switch -101 kPa to 0 bar
- RS Stock No.:
- 458-542
- Mfr. Part No.:
- ZSE20-P-M-01-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,983.35
(exc. VAT)
PHP10,061.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,983.35 |
*price indicative
- RS Stock No.:
- 458-542
- Mfr. Part No.:
- ZSE20-P-M-01-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Suitable Medias | Air | |
| Pressure Type | Compound, Vacuum | |
| Voltage | 12V dc, 24V dc | |
| Series | ZSE20 | |
| Maximum Operating Pressure | 0 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Suitable Medias Air | ||
Pressure Type Compound, Vacuum | ||
Voltage 12V dc, 24V dc | ||
Series ZSE20 | ||
Maximum Operating Pressure 0 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC high-precision digital pressure switch offering a simplified selection of the most popular ZSE features. This is the first ZSE model to introduce the 3 screen, 3-color display. The main screen shows the current measured value in red or green, while two sub-screens can display the setting label and its numeric value in orange.
1 switch output NPN or PNP
Bracket or panel mounting options
Related links
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 kPA
- SMC Pressure Switch 0.1 MPa to -0.1 MPa
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- SMC Pressure Sensor, IP40 0 bar 24V 50 °C
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch NPN -101 kPa to 0 bar
