Telemecanique Sensors Pressure & Vacuum Switch 1 CO -1 bar to 9 bar
- RS Stock No.:
- 434-718
- Mfr. Part No.:
- XMLAM01V2S12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP20,423.14
(exc. VAT)
PHP22,873.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,423.14 |
*price indicative
- RS Stock No.:
- 434-718
- Mfr. Part No.:
- XMLAM01V2S12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Pressure & Vacuum Switch | |
| Minimum Operating Pressure | -1bar | |
| Port Size | 1/4 in G | |
| Switch Output | 1 CO | |
| Current | 3A | |
| Contact Configuration | 1 CO | |
| Suitable Medias | Air, Oil, Fresh Water | |
| Pressure Type | Vacuum | |
| Voltage | 500V | |
| Series | XMLA | |
| Maximum Operating Pressure | 9 bar | |
| Connection Thread Standard | ISO 228 | |
| Minimum Operating Temperature | -25°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-1, CE | |
| Width | 35mm | |
| Height | 113mm | |
| Depth | 75mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Pressure & Vacuum Switch | ||
Minimum Operating Pressure -1bar | ||
Port Size 1/4 in G | ||
Switch Output 1 CO | ||
Current 3A | ||
Contact Configuration 1 CO | ||
Suitable Medias Air, Oil, Fresh Water | ||
Pressure Type Vacuum | ||
Voltage 500V | ||
Series XMLA | ||
Maximum Operating Pressure 9 bar | ||
Connection Thread Standard ISO 228 | ||
Minimum Operating Temperature -25°C | ||
Port Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-1, CE | ||
Width 35mm | ||
Height 113mm | ||
Depth 75mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Telemecanique Sensors Vacuum switch is designed for -1 bar operation with a fixed scale and one changeover (1 C/O) contact. It features external setting adjustment, mechanical durability of 3,000,000 cycles, and a height of 113 mm, making it suitable for long-life industrial vacuum monitoring.
IP66 conforming to IEC 60529
Class I conforming to IEC 1140
Class I conforming to IEC 536
CE IEC 60947-5-1 standards
Related links
- SMC Pressure & Vacuum Switch 0.1 MPa to 1 Mpa
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- Kubler 4 digits Pneumatic Pulse Counter, -0.15 bar to 9 bar
- SMC Pressure & Vacuum Switch -0.1 MPa to 1.5 Mpa
- SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- Telemecanique Sensors Pressure Switch 0.3 bar 4.6 bar
- Telemecanique Sensors Pressure Switch Adjustable Differential Reading 4.6 bar
- Telemecanique Sensors XMLA Series Pressure Switch 20 bar 300 bar
