Subtotal (1 pack of 5 units)*
PHP2,712.78
(exc. VAT)
PHP3,038.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,712.78 | PHP542.556 |
*price indicative
- RS Stock No.:
- 586-815
- Mfr. Part No.:
- PHG SPA1000
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 10mm | |
| Belt Width | 12.7mm | |
| Outside Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 10mm | ||
Belt Width 12.7mm | ||
Outside Length 1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped Wedge Belts provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wrapped V-Belt, belt section SPZ 1000 mm
- Gates Belt, belt section SPA 1000 mm
- SKF Wrapped V-Belt, belt section SPA 1550 mm
- SKF Wrapped V-Belt, belt section SPA 1032 mm
- SKF Wrapped V-Belt, belt section SPA 757 mm
- SKF Wrapped V-Belt, belt section SPA 800 mm
- SKF Wrapped V-Belt, belt section SPA 1450 mm
- SKF Wrapped V-Belt, belt section SPA 807 mm
