SKF Wedge Belt, belt section SPA 4.25 m
- RS Stock No.:
- 463-646
- Mfr. Part No.:
- PHG SPA4250
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,267.69
(exc. VAT)
PHP2,539.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,267.69 |
*price indicative
- RS Stock No.:
- 463-646
- Mfr. Part No.:
- PHG SPA4250
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Series | PHG SPA | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 10mm | |
| Outside Length | 4.25m | |
| Belt Width | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Series PHG SPA | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 10mm | ||
Outside Length 4.25m | ||
Belt Width 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPA 4250 mm
- SKF Wedge Belt, belt section SPC 4250 mm
- SKF Wedge Belt, belt section SPB 4250 mm
- SKF Wedge Belt, belt section SPA 3550 mm
- SKF Wedge Belt, belt section SPA 1220 mm
- SKF Wedge Belt, belt section SPA 1300 mm
- SKF Wedge Belt, belt section SPA 3750 mm
- SKF Wedge Belt, belt section SPA 1282 mm
