SKF Wedge Belt, belt section SPA 2.532 m
- RS Stock No.:
- 586-357
- Mfr. Part No.:
- PHG SPA2532
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP6,877.63
(exc. VAT)
PHP7,702.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,877.63 | PHP1,375.526 |
*price indicative
- RS Stock No.:
- 586-357
- Mfr. Part No.:
- PHG SPA2532
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 10mm | |
| Belt Width | 12.7mm | |
| Outside Length | 2.532m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 10mm | ||
Belt Width 12.7mm | ||
Outside Length 2.532m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPA 2.532 m
- SKF Wedge Belt, belt section SPA 3 m
- SKF Wedge Belt, belt section SPA 1.432 m
- SKF Wedge Belt, belt section SPA 2.607 m
- SKF Wedge Belt, belt section SPA 2.232 m
- SKF Wedge Belt, belt section SPA 1.055 m
- SKF Wedge Belt, belt section SPA 2.982 m
- SKF Wedge Belt, belt section SPA 1.407 m
