SKF Wedge Belt, belt section 8V 3.3528 m
- RS Stock No.:
- 464-352
- Mfr. Part No.:
- PHG 8V1320
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,498.21
(exc. VAT)
PHP5,038.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,498.21 |
*price indicative
- RS Stock No.:
- 464-352
- Mfr. Part No.:
- PHG 8V1320
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | 8V | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG 8V | |
| Belt Material | Neoprene | |
| Cord Material | Polyester | |
| Belt Height | 23mm | |
| Belt Width | 25mm | |
| Outside Length | 3.3528m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section 8V | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG 8V | ||
Belt Material Neoprene | ||
Cord Material Polyester | ||
Belt Height 23mm | ||
Belt Width 25mm | ||
Outside Length 3.3528m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section 5V 3.3528 m
- SKF Wedge Belt, belt section 8V 10.795 m
- SKF Wedge Belt, belt section 8V 7.62 m
- SKF Wedge Belt, belt section 8V 3.81 m
- SKF Wedge Belt, belt section 8V 7.112 m
- SKF Wedge Belt, belt section 8V 2.9972 m
- SKF Wedge Belt, belt section 8V 4.064 m
- SKF Wedge Belt, belt section 8V 4.826 m
