SKF Wedge Belt, belt section 8V 10.795 m
- RS Stock No.:
- 462-898
- Mfr. Part No.:
- PHG 8V4250
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,480.06
(exc. VAT)
PHP16,217.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,480.06 |
*price indicative
- RS Stock No.:
- 462-898
- Mfr. Part No.:
- PHG 8V4250
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8V | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 25mm | |
| Belt Height | 23mm | |
| Outside Length | 10.795m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8V | ||
Product Type Wedge Belt | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 25mm | ||
Belt Height 23mm | ||
Outside Length 10.795m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Related links
- SKF Wedge Belt, belt section 8V 3.81 m
- SKF Wedge Belt, belt section 8V 3.3528 m
- SKF Wedge Belt, belt section 8V 4.826 m
- SKF Wedge Belt, belt section 8V 7.62 m
- SKF Wedge Belt, belt section 8V 4.064 m
- SKF Wedge Belt, belt section 8V 2.9972 m
- SKF Wedge Belt, belt section 8V 4.318 m
- SKF Wedge Belt, belt section 8V 7.112 m
